MS-328-5-3-0500 | |
---|---|
DigiKey Part Number | 2010-1206-ND |
Manufacturer | |
Manufacturer Product Number | MS-328-5-3-0500 |
Description | MAINS SWITCHING REED SENSOR FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 400 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
25 | ¥25.19760 | ¥629.94 |
100 | ¥21.83910 | ¥2,183.91 |
1,000 | ¥17.03935 | ¥17,039.35 |
5,000 | ¥14.39946 | ¥71,997.30 |