MMPSM MAGNET BLUE | ||
---|---|---|
DigiKey Part Number | 1835-MMPSMMAGNETBLUE-ND | |
Manufacturer | ||
Manufacturer Product Number | MMPSM MAGNET BLUE | |
Description | BLUE RH RECTANGULAR ENCAPSULATED | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | MMPSM Magnet 0.787" L x 0.551" W x 0.236" H (20.00mm x 14.00mm x 6.00mm) Nylon Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | MMPSM | |
Housing Material | Nylon | |
Material - Magnet | - | |
Package / Case | Flange Mount | |
Size | 0.787" L x 0.551" W x 0.236" H (20.00mm x 14.00mm x 6.00mm) | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | MMPSM Datasheet |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.43000 | ¥39.43 |
10 | ¥29.55900 | ¥295.59 |
100 | ¥24.30370 | ¥2,430.37 |
1,000 | ¥19.04886 | ¥19,048.86 |
Attribute | Description |
---|---|
Other Names | S1694 1835-MMPSMMAGNETBLUE |
Standard Package | 1 |