PRM-SA-001 BLUE | |
---|---|
DigiKey Part Number | 1835-PRM-SA-001BLUE-ND |
Manufacturer | |
Manufacturer Product Number | PRM-SA-001 BLUE |
Description | BLUE ALUMINIUM RECTANGULAR ENCAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PRM-SA Magnet 1.496" L x 0.472" W x 0.315" H (38.00mm x 12.00mm x 8.00mm) Aluminum Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | PRM-SA | |
Housing Material | Aluminum | |
Material - Magnet | - | |
Package / Case | Flange Mount | |
Size | 1.496" L x 0.472" W x 0.315" H (38.00mm x 12.00mm x 8.00mm) | |
Operating Temperature | 105°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥64.12600 | ¥320.63 |