PRA-SA-001 BLUE | |
---|---|
DigiKey Part Number | 1835-PRA-SA-001BLUE-ND |
Manufacturer | |
Manufacturer Product Number | PRA-SA-001 BLUE |
Description | BLUE ALUMINIUM 400VAC/0.5A RECTA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.36000 | ¥86.36 |
10 | ¥82.43000 | ¥824.30 |
100 | ¥64.76600 | ¥6,476.60 |
1,000 | ¥50.63550 | ¥50,635.50 |