PRA-SP-038 BLACK | |
---|---|
DigiKey Part Number | 1835-PRA-SP-038BLACK-ND |
Manufacturer | |
Manufacturer Product Number | PRA-SP-038 BLACK |
Description | BLACK 210VAC/0.5A RECTANGULAR PR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.92800 | ¥329.28 |
25 | ¥29.94760 | ¥748.69 |
100 | ¥27.60390 | ¥2,760.39 |