PSB 175/30 BLUE | |
---|---|
DigiKey Part Number | 1835-PSB175/30BLUE-ND |
Manufacturer | |
Manufacturer Product Number | PSB 175/30 BLUE |
Description | BLUE 125VAC/0.28A RECTANGULAR PR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Cable Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥57.11200 | ¥571.12 |
100 | ¥44.87310 | ¥4,487.31 |
1,000 | ¥35.08273 | ¥35,082.73 |