Parametric Equivalent




410M0-09-1-004S | |
|---|---|
DigiKey Part Number | LMU09H-ND |
Manufacturer | |
Manufacturer Product Number | 410M0-09-1-004S |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 410M0-09-1-004S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.28000 | ¥18.28 |
| 10 | ¥15.53000 | ¥155.30 |
| 25 | ¥14.55760 | ¥363.94 |
| 50 | ¥13.86300 | ¥693.15 |
| 100 | ¥13.19970 | ¥1,319.97 |
| 250 | ¥12.37308 | ¥3,093.27 |
| 500 | ¥11.78232 | ¥5,891.16 |
| 1,870 | ¥10.73552 | ¥20,075.42 |
| 3,740 | ¥10.22355 | ¥38,236.08 |









