



410F0-09-1-004S | |
|---|---|
DigiKey Part Number | LFU09H-ND |
Manufacturer | |
Manufacturer Product Number | 410F0-09-1-004S |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 410F0-09-1-004S Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Features Feed Through, Strain Relief |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥15.06000 | ¥150.60 |
| 25 | ¥14.11840 | ¥352.96 |
| 50 | ¥13.44200 | ¥672.10 |
| 100 | ¥12.80030 | ¥1,280.03 |
| 250 | ¥11.99844 | ¥2,999.61 |
| 500 | ¥11.42566 | ¥5,712.83 |
| 1,870 | ¥10.41056 | ¥19,467.75 |
| 3,740 | ¥9.91398 | ¥37,078.29 |








