



410M0-09-1-00 | |
|---|---|
DigiKey Part Number | LML09H-ND |
Manufacturer | |
Manufacturer Product Number | 410M0-09-1-00 |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 410M0-09-1-00 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥15.02700 | ¥150.27 |
| 25 | ¥14.08200 | ¥352.05 |
| 50 | ¥13.41060 | ¥670.53 |
| 110 | ¥12.68391 | ¥1,395.23 |
| 330 | ¥11.73712 | ¥3,873.25 |
| 550 | ¥11.32162 | ¥6,226.89 |
| 1,100 | ¥10.78137 | ¥11,859.51 |
| 2,530 | ¥10.16634 | ¥25,720.84 |







