HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-12-1-0500-011-1-TS

DigiKey Part Number
1175-1332-12-1-0500-011-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-12-1-0500-011-1-TS
Description
HOOK-UP STRND 12AWG GRN/YEL FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/0.0100" Green, Yellow 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,062
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.13000¥21.13
5¥18.91200¥94.56
10¥18.00900¥180.09
25¥16.87800¥421.95
50¥16.06520¥803.26
100¥15.28570¥1,528.57
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 12AWG GRN FEET
In-Stock: 1123
Unit Price: ¥22.66000
HOOK-UP STRND 12AWG ORN FEET
In-Stock: 3239
Unit Price: ¥22.66000
HOOK-UP STRND 12AWG BLU FEET
In-Stock: 1423
Unit Price: ¥22.66000
HOOK-UP STRND 12AWG WHT FEET
In-Stock: 922
Unit Price: ¥22.66000
HOOK-UP STRND 12AWG BLK FEET
In-Stock: 0
Unit Price: ¥20.02000
Alternate Length
WIRE
In-Stock: 0
Unit Price: ¥8.72786