
1332-12-1-0100-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-12-1-0100-011-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-12-1-0100-011-1-TS |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/0.0100" Green, Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥11.49900 | ¥1,149.90 |
| 200 | ¥10.93975 | ¥2,187.95 |
| 300 | ¥10.62297 | ¥3,186.89 |
| 500 | ¥10.23478 | ¥5,117.39 |
| 700 | ¥9.98567 | ¥6,989.97 |
| 1,000 | ¥9.72680 | ¥9,726.80 |
| 2,500 | ¥9.08659 | ¥22,716.47 |
| 5,000 | ¥8.62477 | ¥43,123.85 |
| 10,000 | ¥8.37636 | ¥83,763.60 |


