
FCR72029 | |
|---|---|
DigiKey Part Number | 4654-FCR72029-ND |
Manufacturer | |
Manufacturer Product Number | FCR72029 |
Description | INDIAN TYPE D PLUG - C13 IEC 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IS 1293 To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IS 1293 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.81000 | ¥90.81 |
| 10 | ¥77.18300 | ¥771.83 |
| 25 | ¥72.34720 | ¥1,808.68 |
| 50 | ¥68.89360 | ¥3,444.68 |
| 100 | ¥65.60520 | ¥6,560.52 |
| 300 | ¥60.71387 | ¥18,214.16 |
| 500 | ¥58.56644 | ¥29,283.22 |
| 1,000 | ¥55.77440 | ¥55,774.40 |









