208IN4272M5701(R) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: ¥68.92000
Datasheet
2084272M5701(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208IN4272M5701(R)

DigiKey Part Number
1939-1893-ND
Manufacturer
Manufacturer Product Number
208IN4272M5701(R)
Description
CORD 17AWG BS546-IEC320/C13 8.2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black IS 1293 To IEC 320-C13 427YY
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IS 1293
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
427YY
Wire Gauge
17 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
BIS, CSA, ENEC, SAA, UL, VDE
Approved Countries
Australia, Canada, Europe, Germany, India, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.22000¥94.22
10¥80.08800¥800.88
25¥75.07320¥1,876.83
50¥71.49020¥3,574.51
100¥68.07740¥6,807.74
250¥63.81724¥15,954.31
500¥60.77406¥30,387.03
1,000¥57.87690¥57,876.90
Manufacturers Standard Package