FCR20663
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR20663

DigiKey Part Number
4654-FCR20663-ND
Manufacturer
Manufacturer Product Number
FCR20663
Description
CLIFFCON 90 PLUG 4PC/P90 BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (3 Power + PE) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4 (3 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
120VAC
Cable Opening
0.236" ~ 0.591" (6.00mm ~ 15.00mm)
Operating Temperature
-20°C ~ 80°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Audio
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.41000¥151.41
10¥128.64800¥1,286.48
25¥120.58840¥3,014.71
50¥114.83140¥5,741.57
100¥109.35360¥10,935.36
300¥101.20437¥30,361.31
500¥97.62538¥48,812.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.