11192000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11192200

DigiKey Part Number
2181-11192200-ND
Manufacturer
Manufacturer Product Number
11192200
Description
CONN CNT GLD PIN 2.5MM 16AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 16 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.59000¥42.59
10¥36.18700¥361.87
25¥33.91800¥847.95
50¥32.29720¥1,614.86
100¥30.75490¥3,075.49
300¥28.46070¥8,538.21
500¥27.45360¥13,726.80
1,000¥26.14421¥26,144.21
2,500¥24.50921¥61,273.03
Manufacturers Standard Package