899-631
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

899-632

DigiKey Part Number
2946-899-632-ND
Manufacturer
Manufacturer Product Number
899-632
Description
BOX POLYAMIDE 5.71"L X 7.48"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polyamide Black 5.709" L x 7.480" W (145.01mm x 189.99mm) X 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
5.709" L x 7.480" W (145.01mm x 189.99mm)
Height
1.181" (30.00mm)
Area (L x W)
42.7in² (275cm²)
Design
-
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.04000¥200.04
Manufacturers Standard Package