HC-49/U-S7680000ABJB | ||
---|---|---|
DigiKey Part Number | 300-6016-ND | |
Manufacturer | ||
Manufacturer Product Number | HC-49/U-S7680000ABJB | |
Description | CRYSTAL 7.6800MHZ 18PF TH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 7.68 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.68 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.183" W (11.50mm x 4.66mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.72700 | ¥37.27 |
50 | ¥3.35760 | ¥167.88 |
100 | ¥2.98490 | ¥298.49 |
500 | ¥2.83568 | ¥1,417.84 |
1,000 | ¥2.38793 | ¥2,387.93 |
3,000 | ¥2.23869 | ¥6,716.07 |
5,000 | ¥2.16407 | ¥10,820.35 |
10,000 | ¥2.08944 | ¥20,894.40 |