
1N914BTR | |
|---|---|
DigiKey Part Number | 1N914BTR-ND - Tape & Reel (TR) 1N914BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N914BTR |
Description | DIODE STANDARD 100V 200MA DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N914BTR Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.50400 | ¥5.04 |
| 100 | ¥0.31010 | ¥31.01 |
| 500 | ¥0.22230 | ¥111.15 |
| 1,000 | ¥0.19368 | ¥193.68 |
| 2,000 | ¥0.16945 | ¥338.90 |
| 5,000 | ¥0.14307 | ¥715.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.11731 | ¥1,173.10 |
| 20,000 | ¥0.10452 | ¥2,090.40 |










