
LP2284F260N | |
|---|---|
DigiKey Part Number | 2449-LP2284F260N-ND |
Manufacturer | |
Manufacturer Product Number | LP2284F260N |
Description | SWITCH PUSH DPDT 100MA 30VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP2284F260N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥5.97900 | ¥59.79 |
| 25 | ¥5.63960 | ¥140.99 |
| 50 | ¥5.39660 | ¥269.83 |
| 100 | ¥5.16260 | ¥516.26 |
| 250 | ¥4.86840 | ¥1,217.10 |
| 500 | ¥4.65670 | ¥2,328.35 |
| 1,000 | ¥4.45409 | ¥4,454.09 |








