LP2202F180N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2202F180N

DigiKey Part Number
2449-LP2202F180N-ND
Manufacturer
Manufacturer Product Number
LP2202F180N
Description
SWITCH PUSH DPDT 100MA 30VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥5.62300¥56.23
25¥5.30240¥132.56
50¥5.07420¥253.71
100¥4.85330¥485.33
250¥4.57732¥1,144.33
500¥4.37852¥2,189.26
1,000¥4.18798¥4,187.98
Manufacturers Standard Package