
LP2203F180NZA | |
|---|---|
DigiKey Part Number | 2449-LP2203F180NZA-ND |
Manufacturer | |
Manufacturer Product Number | LP2203F180NZA |
Description | SWITCH PUSH DPDT 100MA 30VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥5.25900 | ¥52.59 |
| 25 | ¥4.96480 | ¥124.12 |
| 50 | ¥4.75000 | ¥237.50 |
| 100 | ¥4.54320 | ¥454.32 |
| 250 | ¥4.28492 | ¥1,071.23 |
| 500 | ¥4.09884 | ¥2,049.42 |
| 1,000 | ¥3.92047 | ¥3,920.47 |











