CT110211.5F160 | ||
---|---|---|
DigiKey Part Number | 2449-CT110211.5F160-ND | |
Manufacturer | ||
Manufacturer Product Number | CT110211.5F160 | |
Description | SWITCH TACTILE SPST-NO 0.05A 50V | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 11.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥1.44060 | ¥144.06 |
2,000 | ¥1.04156 | ¥2,083.12 |
6,000 | ¥0.95476 | ¥5,728.56 |
10,000 | ¥0.89110 | ¥8,911.00 |