PV150K3225R2 | ||
---|---|---|
DigiKey Part Number | 118-PV150K3225R2TR-ND - Tape & Reel (TR) 118-PV150K3225R2CT-ND - Cut Tape (CT) 118-PV150K3225R2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PV150K3225R2 | |
Description | PV SERIES 150V 3225 PKG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 240 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 400 A | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 140 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.51000 | ¥5.51 |
10 | ¥4.84800 | ¥48.48 |
25 | ¥4.55400 | ¥113.85 |
100 | ¥3.71650 | ¥371.65 |
250 | ¥3.45208 | ¥863.02 |
500 | ¥2.93794 | ¥1,468.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.35035 | ¥3,525.53 |
3,000 | ¥2.13001 | ¥6,390.03 |
7,500 | ¥1.98311 | ¥14,873.32 |
10,500 | ¥1.90966 | ¥20,051.43 |
37,500 | ¥1.83622 | ¥68,858.25 |