SF-2410SP050W-2 | ||
---|---|---|
DigiKey Part Number | SF-2410SP050W-2TR-ND - Tape & Reel (TR) SF-2410SP050W-2CT-ND - Cut Tape (CT) SF-2410SP050W-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-2410SP050W-2 | |
Description | FUSE BRD 500MA 250VAC/125DC 2410 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 500 mA 250 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-2410SP050W-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.11 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.206 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
5 | ¥7.04200 | ¥35.21 |
10 | ¥6.82700 | ¥68.27 |
50 | ¥5.74080 | ¥287.04 |
100 | ¥4.76580 | ¥476.58 |
250 | ¥4.33236 | ¥1,083.09 |
500 | ¥3.68252 | ¥1,841.26 |
1,000 | ¥3.24928 | ¥3,249.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.03267 | ¥6,065.34 |
4,000 | ¥2.97851 | ¥11,914.04 |
6,000 | ¥2.92435 | ¥17,546.10 |
10,000 | ¥2.81604 | ¥28,160.40 |