PH9455.205NL | ||
---|---|---|
DigiKey Part Number | 553-3960-ND | |
Manufacturer | ||
Manufacturer Product Number | PH9455.205NL | |
Description | CMC 2.2MH 16A 2LN 2.6K OHM TH | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 mH @ 8.39 MHz 2 Line Common Mode Choke Through Hole 2.6 kOhms @ 8.39 MHz 16A DCR 4.5mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | PH9455.205NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.6 kOhms @ 8.39 MHz | |
Inductance @ Frequency | 2.2 mH @ 8.39 MHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 4.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.748" W (30.00mm x 19.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.73000 | ¥66.73 |
10 | ¥54.86900 | ¥548.69 |
25 | ¥50.41640 | ¥1,260.41 |
45 | ¥47.45178 | ¥2,135.33 |
90 | ¥45.22756 | ¥4,070.48 |
270 | ¥44.48615 | ¥12,011.26 |
450 | ¥43.00333 | ¥19,351.50 |
945 | ¥39.44450 | ¥37,275.05 |