
ACS37800KMACTR-015B5-SPI | |
|---|---|
DigiKey Part Number | 620-ACS37800KMACTR-015B5-SPITR-ND - Tape & Reel (TR) 620-ACS37800KMACTR-015B5-SPICT-ND - Cut Tape (CT) 620-ACS37800KMACTR-015B5-SPIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37800KMACTR-015B5-SPI |
Description | POWER VOLTAGE AND CURRENT SENSOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor SPI Channel 16-SOIC |
Datasheet | Datasheet |
Category | Output SPI |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SOIC |
Type Power Monitoring | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.07000 | ¥45.07 |
| 5 | ¥40.50600 | ¥202.53 |
| 10 | ¥38.80300 | ¥388.03 |
| 25 | ¥36.76520 | ¥919.13 |
| 50 | ¥35.37400 | ¥1,768.70 |
| 100 | ¥34.09880 | ¥3,409.88 |
| 500 | ¥31.53036 | ¥15,765.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥30.57368 | ¥30,573.68 |
| 2,000 | ¥29.69599 | ¥59,391.98 |


