PV275K4032R2 | ||
---|---|---|
DigiKey Part Number | 118-PV275K4032R2TR-ND - Tape & Reel (TR) 118-PV275K4032R2CT-ND - Cut Tape (CT) 118-PV275K4032R2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PV275K4032R2 | |
Description | PV SERIES 275V 4032 PKG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | PV275K4032R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 29J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.71400 | ¥57.14 |
25 | ¥5.36560 | ¥134.14 |
100 | ¥4.37970 | ¥437.97 |
250 | ¥4.06856 | ¥1,017.14 |
500 | ¥3.46254 | ¥1,731.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.77000 | ¥2,770.00 |
2,000 | ¥2.51034 | ¥5,020.68 |
5,000 | ¥2.33718 | ¥11,685.90 |
10,000 | ¥2.25063 | ¥22,506.30 |
25,000 | ¥2.16407 | ¥54,101.75 |