DCCM9SCBRP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ¥824.38000
DCCM9SCBRPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCCM9SCBRPN
Cinch Dura-Con Micro-D Connectors | Digi-Key Daily
Dura-Con Product Overview

DCCM9SCBRP

DigiKey Part Number
116-1275-ND
Manufacturer
Manufacturer Product Number
DCCM9SCBRP
Description
CONN MICRO-D RCPT 9POS R/A SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
EDA/CAD Models
DCCM9SCBRP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock
Termination
Solder
Shell Material, Finish
Aluminum Alloy, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.230" (5.84mm)
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥967.28000¥967.28
10¥822.24800¥8,222.48
25¥770.81920¥19,270.48
50¥734.07800¥36,703.90
100¥714.58430¥71,458.43
Manufacturers Standard Package