DCCM31S6E5-18.0BN | ||
---|---|---|
DigiKey Part Number | 116-1244-ND | |
Manufacturer | ||
Manufacturer Product Number | DCCM31S6E5-18.0BN | |
Description | CABLE ASSY D-MIC-D 31P 457.2MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥984.46000 | ¥984.46 |
10 | ¥903.35700 | ¥9,033.57 |
25 | ¥868.61120 | ¥21,715.28 |
50 | ¥839.65700 | ¥41,982.85 |
100 | ¥793.33160 | ¥79,333.16 |