
EPS-200 1" BL 48" BX | |
|---|---|
DigiKey Part Number | EPS2100-ND |
Manufacturer | |
Manufacturer Product Number | EPS-200 1" BL 48" BX |
Description | HEATSHRINK EPS200 1"X4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.046" (1.17mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥337.15000 | ¥337.15 |
| 2 | ¥310.04500 | ¥620.09 |
| 3 | ¥295.21333 | ¥885.64 |
| 5 | ¥277.56000 | ¥1,387.80 |
| 7 | ¥266.50429 | ¥1,865.53 |
| 10 | ¥255.28000 | ¥2,552.80 |









