
Category | Recovered Wall Thickness 0.046" (1.17mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥5.66240 | ¥283.12 |
| 100 | ¥5.20770 | ¥520.77 |
| 150 | ¥4.95893 | ¥743.84 |
| 250 | ¥4.66228 | ¥1,165.57 |
| 350 | ¥4.47660 | ¥1,566.81 |
| 500 | ¥4.28790 | ¥2,143.95 |
| 1,250 | ¥3.92338 | ¥4,904.22 |






