
EPS-200 3/8" BL48"BX | |
|---|---|
DigiKey Part Number | EPS2038-ND |
Manufacturer | |
Manufacturer Product Number | EPS-200 3/8" BL48"BX |
Description | HEATSHRINK EPS200 3/8"X4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.031" (0.79mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.81000 | ¥170.81 |
| 2 | ¥157.11000 | ¥314.22 |
| 3 | ¥149.60333 | ¥448.81 |
| 5 | ¥140.65000 | ¥703.25 |
| 7 | ¥135.04143 | ¥945.29 |
| 10 | ¥129.34900 | ¥1,293.49 |











