31 Position One Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCBST31EFN

DigiKey Part Number
116-DCBST31EFN-ND
Manufacturer
Manufacturer Product Number
DCBST31EFN
Description
DURA-CON BACKSHELL, 31 PIN, TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
31 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Cinch Connectivity Solutions
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bag
Material
Aluminum Alloy
Part Status
Active
Plating
Electroless Nickel
Accessory Type
One Piece Backshell
Features
Mating Screws 2-56
Number of Positions
31
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,599.14000¥2,599.14
10¥2,209.60800¥22,096.08
25¥2,071.46560¥51,786.64
Manufacturers Standard Package