Terminal Inline, Individual Openings (Parallel) Connector Push In 16-30 AWG White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3786

DigiKey Part Number
1528-3786-ND
Manufacturer
Manufacturer Product Number
3786
Description
2-PIN WIRE JOINTS (3-PACK)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Push In 16-30 AWG White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Push In
Manufacturer
Adafruit Industries LLC
Wire Gauge
16-30 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Features
Releasable
Terminal Type
Inline, Individual Openings (Parallel)
Color
White
Number of Wire Entries
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 958
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
Manufacturers Standard Package