10-142 | |
---|---|
DigiKey Part Number | CBB310-ND |
Manufacturer | |
Manufacturer Product Number | 10-142 |
Description | CONN BARRIER STRP 10CIRC 0.563" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Wire Gauge | 10 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.81000 | ¥133.81 |
10 | ¥128.46800 | ¥1,284.68 |
25 | ¥124.01040 | ¥3,100.26 |
50 | ¥119.54940 | ¥5,977.47 |
100 | ¥115.98080 | ¥11,598.08 |
250 | ¥113.75036 | ¥28,437.59 |
500 | ¥111.51988 | ¥55,759.94 |