



3-142 | |
|---|---|
DigiKey Part Number | CBB303-ND |
Manufacturer | |
Manufacturer Product Number | 3-142 |
Description | CONN BARRIER STRIP 3CIRC 0.563" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10 AWG |
Manufacturer Cinch Connectivity Solutions | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Terminal Screw Finish Nickel |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -55°F ~ 300°F |
Current Rating (Amps) 30A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562000030 | Curtis Industries | 66 | 364-562000030-ND | ¥90.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.85000 | ¥128.85 |
| 10 | ¥91.68100 | ¥916.81 |
| 25 | ¥81.46600 | ¥2,036.65 |
| 50 | ¥75.33800 | ¥3,766.90 |
| 100 | ¥70.40500 | ¥7,040.50 |
| 250 | ¥65.41036 | ¥16,352.59 |
| 500 | ¥62.56286 | ¥31,281.43 |
| 1,000 | ¥60.34716 | ¥60,347.16 |


