2-36153-4 | |
---|---|
DigiKey Part Number | A27342-ND |
Manufacturer | |
Manufacturer Product Number | 2-36153-4 |
Description | CONN RING CIRC 20AWG #10 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36153-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.909" (23.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.046" ~ 0.110" (1.17mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥5.12710 | ¥512.71 |
1,000 | ¥4.03023 | ¥4,030.23 |
5,000 | ¥3.45449 | ¥17,272.45 |
10,000 | ¥3.39314 | ¥33,931.40 |