2-36161-4 | ||
---|---|---|
DigiKey Part Number | A27358-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-36161-4 | |
Description | CONN RING CIRC 10AWG #10 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 10 Stud Circular 10 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-36161-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.148" (29.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Brown Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.119" ~ 0.200" (3.02mm ~ 5.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.25200 | ¥92.52 |
25 | ¥8.90560 | ¥222.64 |
50 | ¥8.81840 | ¥440.92 |
100 | ¥7.95810 | ¥795.81 |
250 | ¥7.70004 | ¥1,925.01 |
500 | ¥7.01176 | ¥3,505.88 |
1,000 | ¥6.28048 | ¥6,280.48 |
2,500 | ¥5.85028 | ¥14,625.70 |