8-142 | ||
---|---|---|
DigiKey Part Number | CBB308-ND | |
Manufacturer | ||
Manufacturer Product Number | 8-142 | |
Description | CONN BARRIER STRIP 8CIRC 0.563" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 8 Circuit 0.563" (14.30mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Wire Gauge | 10 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -55°F ~ 300°F | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.33000 | ¥132.33 |
10 | ¥122.23700 | ¥1,222.37 |
25 | ¥118.34280 | ¥2,958.57 |
50 | ¥110.55700 | ¥5,527.85 |
100 | ¥108.99960 | ¥10,899.96 |
250 | ¥101.21372 | ¥25,303.43 |
500 | ¥99.26726 | ¥49,633.63 |