
562000100 | |
|---|---|
DigiKey Part Number | 364-562000100-ND |
Manufacturer | |
Manufacturer Product Number | 562000100 |
Description | CONN BARRIER STRP 10CIRC 0.563" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 10 | Terminal Screw Material Steel |
Number of Wire Entries 20 | Terminal Screw Finish Zinc |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 150°C |
Current Rating (Amps) 35A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.53000 | ¥224.53 |
| 10 | ¥161.19000 | ¥1,611.90 |
| 25 | ¥144.48360 | ¥3,612.09 |
| 50 | ¥134.60240 | ¥6,730.12 |
| 100 | ¥126.72280 | ¥12,672.28 |
| 250 | ¥118.81140 | ¥29,702.85 |
| 500 | ¥114.33122 | ¥57,165.61 |





