RFI75-4-D2 | |
---|---|
DigiKey Part Number | RFI75-4-D2-ND |
Manufacturer | |
Manufacturer Product Number | RFI75-4-D2 |
Description | CONN CAP COVER DUST FOR TRB JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRB Bulkhead Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TRB | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TRB Bulkhead Jacks | |
Body Material | - | |
Body Finish | Nickel | |
Features | Chain, Three Lug | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥164.41000 | ¥1,644.10 |