


BJ72 | |
|---|---|
DigiKey Part Number | 1097-1022-ND |
Manufacturer | |
Manufacturer Product Number | BJ72 |
Description | CONN TRB JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | BJ72 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Type Jack, Female Socket (Concentric) | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 400 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥348.18000 | ¥348.18 |
| 10 | ¥295.94500 | ¥2,959.45 |
| 30 | ¥273.87667 | ¥8,216.30 |
| 50 | ¥264.18780 | ¥13,209.39 |
| 100 | ¥251.58930 | ¥25,158.93 |
| 250 | ¥235.85808 | ¥58,964.52 |









