
BJ77 | |
|---|---|
DigiKey Part Number | 1097-1030-ND |
Manufacturer | |
Manufacturer Product Number | BJ77 |
Description | CONN TRB JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | BJ77 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Extended Insulation, Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Type Jack, Female Socket (Concentric) | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 400 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.29000 | ¥212.29 |
| 10 | ¥180.44300 | ¥1,804.43 |
| 25 | ¥169.14440 | ¥4,228.61 |
| 50 | ¥161.07140 | ¥8,053.57 |
| 100 | ¥157.80810 | ¥15,780.81 |
















