Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket To TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket To TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket
BJ78
BJ78

BJ78

DigiKey Part Number
1097-1036-ND
Manufacturer
Manufacturer Product Number
BJ78
Description
COAX ADAPT TRB TO TRB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket To TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket
Datasheet
 Datasheet
EDA/CAD Models
BJ78 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Bulk
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Bayonet Lock, Bayonet Lock
Adapter Type
Jack to Jack
Frequency - Max
500 MHz
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Features
Three Lug
Center Gender
Female to Female
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Convert From (Adapter End)
TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket
Body Material
Brass
Convert To (Adapter End)
TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket
Body Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.90000¥154.90
10¥131.62500¥1,316.25
25¥123.38160¥3,084.54
50¥117.49340¥5,874.67
100¥111.88810¥11,188.81
250¥111.76072¥27,940.18