TNG1-1-78 | ||
---|---|---|
DigiKey Part Number | 1097-1201-ND | |
Manufacturer | ||
Manufacturer Product Number | TNG1-1-78 | |
Description | CONN TERMINATOR JACK TRB 78OHM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Jack, Female Socket TRB 78 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TRB | |
Connector Type | Jack, Female Socket | |
Impedance | 78 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Three Lug | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.73000 | ¥326.73 |
10 | ¥286.10400 | ¥2,861.04 |
25 | ¥273.74240 | ¥6,843.56 |
50 | ¥264.91240 | ¥13,245.62 |
100 | ¥256.08070 | ¥25,608.07 |
300 | ¥241.95247 | ¥72,585.74 |