



PL75-9 | |
|---|---|
DigiKey Part Number | 1097-1100-ND |
Manufacturer | |
Manufacturer Product Number | PL75-9 |
Description | CONN TRB PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL75-9 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group M17/45-RG-308, TWC-78-2, TWC-124-2 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.54000 | ¥168.54 |
| 10 | ¥143.26900 | ¥1,432.69 |
| 25 | ¥134.29480 | ¥3,357.37 |
| 50 | ¥127.88560 | ¥6,394.28 |
| 100 | ¥121.78560 | ¥12,178.56 |
| 300 | ¥112.70957 | ¥33,812.87 |
| 500 | ¥108.72482 | ¥54,362.41 |









