RFI77-6 | ||
---|---|---|
DigiKey Part Number | RFI77-6-ND | |
Manufacturer | ||
Manufacturer Product Number | RFI77-6 | |
Description | CONN CAP COVER DUST FOR TRB PLUG | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For TRB Plugs | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TRB | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TRB Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain, Three Lug | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥314.82100 | ¥3,148.21 |