TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL75-55

DigiKey Part Number
1097-1261-ND
Manufacturer
Manufacturer Product Number
PL75-55
Description
CONN TRB PLUG STR SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
PL75-55 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
500 MHz
Mfr
Number of Ports
1
Series
Features
Three Lug
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin (Concentric)
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Wrench Clamp
Operating Temperature
-65°C ~ 165°C
Impedance
Non-Constant
Voltage Rating
400 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
Belden 89272
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥468.58000¥468.58
10¥398.28300¥3,982.83
30¥368.59100¥11,057.73
50¥355.55520¥17,777.76
100¥338.60340¥33,860.34
250¥317.43620¥79,359.05
Manufacturers Standard Package