
PL75-32 | |
|---|---|
DigiKey Part Number | 1097-1094-ND |
Manufacturer | |
Manufacturer Product Number | PL75-32 |
Description | CONN TRB PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL75-32 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group TRC-50-1 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥341.63000 | ¥341.63 |
| 10 | ¥290.35100 | ¥2,903.51 |
| 30 | ¥268.70333 | ¥8,061.10 |
| 50 | ¥259.19820 | ¥12,959.91 |
| 100 | ¥246.83790 | ¥24,683.79 |
| 250 | ¥231.40476 | ¥57,851.19 |










