TRC-50-1 | ||
---|---|---|
DigiKey Part Number | 1097-1354-ND | |
Manufacturer | ||
Manufacturer Product Number | TRC-50-1 | |
Description | CABLE TRIAXIAL 500' | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Triaxial Cable 500.0' (152.40m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Triaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 36 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Yellow | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.047" (1.19mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 93% | |
VoP, Velocity of Propagation | 66 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TRC-50-1 Spec |
HTML Datasheet | TRC-50-1 Spec |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,053.83000 | ¥4,053.83 |
3 | ¥3,750.36000 | ¥11,251.08 |
5 | ¥3,620.30400 | ¥18,101.52 |
7 | ¥3,533.58286 | ¥24,735.08 |
10 | ¥3,446.86900 | ¥34,468.69 |
25 | ¥3,230.08600 | ¥80,752.15 |
Attribute | Description |
---|---|
Other Names | 1097-1354 3937-TRC-50-1 TRC-50-1/500 TRC-50-1-ND |
Standard Package | 1 |